Part Details for AC002021 by Microchip Technology Inc
Overview of AC002021 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC002021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0448
|
Newark | Icsp Cable, For Mplab Pm3, Accessory Type:Pm3 Icsp Cable, For Use With:Icsp On The Pm3, Features:Cable For Icsp On The Pm3, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip AC002021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$44.7200 | Buy Now |
DISTI #
08J5777
|
Newark | Icsp Cable, For Mplab Pm3, Accessory Type:Pm3 Icsp Cable , For Use With:Icsp On The Pm3, Features:Cable For Icsp On The Pm3, Product Range:- Rohs Compliant: Yes |Microchip AC002021 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6700 | Buy Now |
DISTI #
AC002021-ND
|
DigiKey | CABLE MPLAB PM3 ICSP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
18 In Stock |
|
$43.8600 | Buy Now |
DISTI #
AC002021
|
Avnet Americas | Cable for ICSP on the PM3 - Boxed Product (Development Kits) (Alt: AC002021) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$43.0000 | Buy Now |
DISTI #
579-AC002021
|
Mouser Electronics | Jumper Wires PM3 ICSP Cable RoHS: Compliant | 0 |
|
$43.0000 | Order Now |
DISTI #
AC002021
|
Microchip Technology Inc | MPLAB PM3 ICSP Cable, Projected EOL: RoHS: Compliant pbFree: Yes |
103 Alternates Available |
|
$43.0000 | Buy Now |
DISTI #
70047057
|
RS | Amps, Gain, 2-Chan, -3db=0.9 MHz, VOS=4500V, Gain Levels=1,10,50, Op V Range=1.8-5.5V | Microchip Technology Inc. AC002021 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8600 | RFQ |
|
Future Electronics | Cable for ICSP on the PM3 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$45.1500 / $47.4100 | Buy Now |
|
Onlinecomponents.com | Development Tools, Discrete Wire RoHS: Compliant |
1 In Stock |
|
$48.0900 | Buy Now |
DISTI #
AC002021
|
Avnet Americas | Cable for ICSP on the PM3 - Boxed Product (Development Kits) (Alt: AC002021) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$43.0000 | Buy Now |