Part Details for AC002013 by Microchip Technology Inc
Overview of AC002013 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC002013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K5827
|
Newark | Power Supply, 24V, For Picdem Mc Lv Dev Board, Accessory Type:Power Supply, For Use With:Picdem Mc Lv Development Board, Product Range:-, Features:24V Power Supply, Silicon Manufacturer:Microchip, Supply Voltage:24V Rohs Compliant: Yes |Microchip AC002013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5500 | Buy Now |
DISTI #
24M0447
|
Newark | Power Supply, 24V, For Picdem Mc Lv, Silicon Manufacturer:Microchip, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Picdem Mc Lv Development Board, Kit Contents:-, Product Range:-, Svhc:No Svhc |Microchip AC002013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2000 | Buy Now |
DISTI #
AC002013-ND
|
DigiKey | POWER SUPPLY FOR PICDEM MC LV Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$134.3900 | Buy Now |
DISTI #
AC002013
|
Avnet Americas | 24V Power Supply is for PICDEM MC LV Development Board - Bulk (Alt: AC002013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.4900 | Buy Now |
DISTI #
579-AC002013
|
Mouser Electronics | Wall Mount AC Adapters PICDEM Pow SppLy RoHS: Compliant | 0 |
|
$126.4900 | Order Now |
DISTI #
AC002013
|
Microchip Technology Inc | 24V Power Supply, Projected EOL: RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$126.4900 | Buy Now |
DISTI #
70414426
|
RS | 24V PSU for PICDEM MC LV (DM183021) | Microchip Technology Inc. AC002013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.9900 / $274.1500 | RFQ |
|
Future Electronics | 24 V External Power Supply for PICDEM Demo Boards RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$132.8100 / $139.4500 | Buy Now |
|
Onlinecomponents.com | 24V External Power Supply RoHS: Compliant | 0 |
|
$141.4600 | Buy Now |
DISTI #
AC002013
|
Avnet Americas | 24V Power Supply is for PICDEM MC LV Development Board - Bulk (Alt: AC002013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.4900 | Buy Now |