There are no models available for this part yet.
Overview of AC-VC by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-VC by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C5771
|
Newark | Vacuum Cup Kit, Accessory Type:Vacuum Cup Kit, For Use With:Ok Internationals Metcal Qx2 Convection Rework System, Product Range:- Rohs Compliant: Yes |Metcal AC-VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
745-AC-VC
|
Mouser Electronics | Soldering Irons Vacuum Cup Kit RoHS: Compliant | 0 |
|
$109.0300 | Order Now | |
DISTI #
443-839
|
Techni-Tool, Inc. | Metcal AC-VC AC-VC SUCTION CUP FOR QX2 METCAL OKI | 0 |
|
$89.4000 | Buy Now | |
DISTI #
443-839
|
TestEquity LLC | Metcal AC-VC AC-VC SUCTION CUP FOR QX2 METCAL OKI | 0 |
|
$89.4000 | Buy Now |