Part Details for AC-TCASE by Metcal
Results Overview of AC-TCASE by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC-TCASE Information
AC-TCASE by Metcal is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-TCASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5358-AC-TCASE-ND
|
DigiKey | ALUMINUM TIP CASE FOR CVC/STTC/S Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$252.9000 / $273.0500 | Buy Now |
DISTI #
745-AC-TCASE
|
Mouser Electronics | Soldering Irons Tip Case STTC/SSC (holds 10 tips) RoHS: Compliant | 0 |
|
$281.0000 | Order Now |
DISTI #
551AC285
|
Techni-Tool, Inc. | Metcal AC-TCASE TIP CASE FOR STTC/SSC (HOLDS 10 TIPS) | 0 |
|
$281.0000 | Buy Now |
DISTI #
551AC285
|
TestEquity LLC | Metcal AC-TCASE TIP CASE FOR STTC/SSC (HOLDS 10 TIPS) | 0 |
|
$281.0000 | Buy Now |