Part Details for AC-PLUG-US2 by Mean Well
Overview of AC-PLUG-US2 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell |
Price & Stock for AC-PLUG-US2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Supply Accessory - Interchangeable AC Input Plug - US - GEM12 Series. RoHS: Compliant |
280 In Stock 15 Factory Stock |
|
$1.2300 / $1.3200 | Buy Now |
|
Master Electronics | Power Supply Accessory - Interchangeable AC Input Plug - US - GEM12 Series. RoHS: Compliant |
280 In Stock 15 Factory Stock |
|
$1.2300 / $1.3200 | Buy Now |