Part Details for AC-NUT-RED by Amphenol Audio
Overview of AC-NUT-RED by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft |
Price & Stock for AC-NUT-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC-NUT-RED-ND
|
DigiKey | AC3 7MM GROMMET RED 100 PACK Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71635879
|
RS | Backshell for AC Series, Red | Amphenol Audio AC-NUT-RED RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.3100 | RFQ |
|
Onlinecomponents.com | AC3 7mm Grommet Red 100 PACk RoHS: Compliant |
99 Partner Stock |
|
$0.8810 / $1.2430 | Buy Now |
|
Master Electronics | AC3 7mm Grommet Red 100 PACk RoHS: Compliant |
99 Partner Stock |
|
$0.8810 / $1.2430 | Buy Now |