There are no models available for this part yet.
Overview of AC-GROMMET-VIO by Amphenol Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AC-GROMMET-VIO by Amphenol Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889-AC-GROMMET-VIO-ND
|
DigiKey | AC SERIES 7MM VIOLET Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2500 | Buy Now | |
DISTI #
71635504
|
RS | AC SERIES 7mm WHITE | Amphenol Audio AC-GROMMET-VIO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 | RFQ | |
Onlinecomponents.com | AC Series 7mm Violet RoHS: Compliant | 0 |
|
$0.2036 / $0.3095 | Buy Now |