Part Details for AC-GROMMET-ORG by Amphenol Audio
Overview of AC-GROMMET-ORG by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-GROMMET-ORG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC-GROMMET-ORG-ND
|
DigiKey | AC SERIES 7MM ORANGE Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
71635511
|
RS | AC SERIES 7mm RED | Amphenol Audio AC-GROMMET-ORG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 | RFQ |
|
Onlinecomponents.com | AC Series 7mm Orange RoHS: Compliant | 0 |
|
$0.2036 / $0.3095 | Buy Now |