Part Details for AC-A04209 by TE Connectivity
Overview of AC-A04209 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-A04209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AC-A04209-ND
|
DigiKey | MAGNET MOUNTING ADAPTOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$102.1100 | Buy Now |
DISTI #
AC-A04209
|
Avnet Americas | Magnetic Mounting Adapter for Vibration Sensors - Bulk (Alt: AC-A04209) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$100.4062 / $120.8278 | Buy Now |
DISTI #
824-AC-A04209
|
Mouser Electronics | Thick Film Resistors - SMD MAGNETIC MOUNTING STUD FOR RoHS: Compliant | 0 |
|
$121.5600 / $124.6000 | Order Now |
DISTI #
TSSAC-A04209
|
Heilind Electronics | MAGNET MOUNTING ADAPTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAGNET MOUNTING ADAPTOR |
8 Partner Stock |
|
$105.3800 / $139.8500 | Buy Now |
DISTI #
AC-A04209
|
TTI | Thick Film Resistors - SMD MAGNETIC MOUNTING STUD FOR Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$104.3900 / $112.9900 | Buy Now |
DISTI #
TSSAC-A04209
|
Interstate Connecting Components | MAGNET MOUNTING ADAPTOR | 0 |
|
Buy Now | |
|
Master Electronics | MAGNET MOUNTING ADAPTOR |
8 Partner Stock |
|
$105.3800 / $139.8500 | Buy Now |