Part Details for AC-433 by BUD Industries Inc
Overview of AC-433 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-AC-433
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 6 X 17 In) RoHS: Compliant | 0 |
|
$30.8100 / $33.9000 | Order Now |
DISTI #
71270607
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 6.00" x 17.00", AC Series | Bud Industries AC-433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1000 / $33.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.0700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant |
11 In Stock 23 Factory Stock |
|
$23.8300 / $40.3100 | Buy Now |
DISTI #
000000000002172303
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 6 X 17 In) Min Qty: 3 | 23 |
|
$24.5500 / $39.1000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant |
11 In Stock 23 Factory Stock |
|
$23.8300 / $40.3100 | Buy Now |
DISTI #
10012305
|
TestEquity LLC | Bud Industries AC-433 Aluminum Chassis, 3x6x17 in, AC Series | 23 |
|
$30.0800 | Buy Now |