-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1027-ND
|
DigiKey | CHASSIS ALUM NATURAL 17"L X 13"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$33.8750 / $46.9000 | Buy Now |
DISTI #
563-AC-420
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 13 X 17 In) RoHS: Compliant | 2 |
|
$33.8700 / $46.9000 | Buy Now |
DISTI #
70147383
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 13.00" x 17.00", AC Series | Bud Industries AC-420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8400 / $47.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.1400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 13 x 17 Inches - Internal 2.9 x 12.9 x 16.9 Inches RoHS: Compliant | 24 Factory Stock |
|
$36.0400 / $47.7100 | Buy Now |
DISTI #
000000000002172299
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 13 X 17 In) Min Qty: 2 | 43 |
|
$33.9500 / $54.2000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 13 x 17 Inches - Internal 2.9 x 12.9 x 16.9 Inches RoHS: Compliant | 24 Factory Stock |
|
$36.0400 / $47.7100 | Buy Now |
DISTI #
10012296
|
TestEquity LLC | Bud Industries AC-420 Aluminum Chassis, 3 x 13 x 17 in, Welded, Natural, AC Series | 43 |
|
$41.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy