There are no models available for this part yet.
Overview of AC-230000-R00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
10123000-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s. |
Price & Stock for AC-230000-R00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55835325
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$82.9100 / $89.9700 | Buy Now | |
DISTI #
AC230000R00-AMP
|
TME | AC-230000-R00 Min Qty: 1 | 20 |
|
$100.3310 / $100.3336 | Buy Now | |
DISTI #
C1S116704358436
|
Chip1Stop | Connector D-Subminiature | 20 |
|
$85.5000 / $98.4000 | Buy Now |