-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
14-24-NL-LOGIC-EVM | Texas Instruments | Generic 14 through 24 pin non-leaded package evaluation module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1927-ND
|
DigiKey | CHASSIS ALUM NATURAL 12"L X 12"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
86 In Stock |
|
$28.3750 / $38.4000 | Buy Now |
DISTI #
563-AC-1424
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 12 X 12 In) RoHS: Compliant | 3 |
|
$28.3700 / $38.4000 | Buy Now |
DISTI #
70329422
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 12.00" x 12.00", AC Series | Bud Industries AC-1424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$29.8600 / $38.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.2700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 12 x 12 Inches - Internal 2.9 x 11.9 x 11.9 Inches RoHS: Compliant |
3 In Stock 28 Factory Stock |
|
$29.5100 / $38.3200 | Buy Now |
DISTI #
51565880
|
Verical | Natural Aluminum Chassis Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1911 | Americas - 2 |
|
$39.8840 / $49.8160 | Buy Now |
DISTI #
000000000000012361
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 12 X 12 In) Min Qty: 3 | 30 |
|
$28.4000 / $45.4000 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure - External 3 x 12 x 12 Inches - Internal 2.9 x 11.9 x 11.9 Inches RoHS: Compliant |
3 In Stock 28 Factory Stock |
|
$29.5100 / $38.3200 | Buy Now |
DISTI #
10012272
|
TestEquity LLC | Bud Industries AC-1424 Aluminum Chassis, 3 x 12 x 12 in, Welded, Natural, AC Series | 31 |
|
$34.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy