Part Details for AC-1402 by BUD Industries Inc
Overview of AC-1402 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-1402-ND
|
DigiKey | CHASSIS ALUM NAT 4.5"L X 3.5"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2000 | Buy Now |
DISTI #
563-AC-1402
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (1 X 3.5 X 4.5 In) RoHS: Compliant | 91 |
|
$9.2000 / $9.5100 | Buy Now |
DISTI #
71270602
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 1.00" x 3.50" x 4.50", AC Series | Bud Industries AC-1402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.5800 / $10.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Chassis Enclosure RoHS: Compliant | 55 Factory Stock |
|
$8.6400 / $11.4400 | Buy Now |
DISTI #
000000000002172281
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (1 X 3.5 X 4.5 In) Min Qty: 10 | 55 |
|
$8.2000 / $13.0000 | Buy Now |
DISTI #
1383236
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.5130 | Buy Now |
DISTI #
1383236
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$12.8617 | Buy Now |
|
Master Electronics | Natural Aluminum Chassis Enclosure RoHS: Compliant | 55 Factory Stock |
|
$8.6400 / $11.4400 | Buy Now |
DISTI #
10012261
|
TestEquity LLC | Bud Industries AC-1402 Aluminum Chassis, 1x3.5x4.5 in, AC Series | 55 |
|
$10.0000 | Buy Now |