Part Details for AC-1005G-P by AATC
Overview of AC-1005G-P by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for AC-1005G-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AC1005GP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 9.6 x 7mm 3100Hz RoHS: Compliant | 1234 |
|
$0.4190 / $1.0400 | Buy Now |
Part Details for AC-1005G-P
AC-1005G-P CAD Models
AC-1005G-P Part Data Attributes
|
AC-1005G-P
AATC
Buy Now
|
Compare Parts:
AC-1005G-P
AATC
|
Samacsys Manufacturer | AATC |