Part Details for ABZT52B5V6-HF by Comchip Technology Corporation Ltd
Overview of ABZT52B5V6-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABZT52B5V6-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ABZT52B5V6-HFTR-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0674 | Buy Now |
DISTI #
750-ABZT52B5V6-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 500mW 5.6V 2% SOD-123 RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
NAC | AUTOMOTIVE DIODE ZENER 500mW 5.6V 2% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0486 / $0.1208 | Buy Now |
Part Details for ABZT52B5V6-HF
ABZT52B5V6-HF CAD Models
ABZT52B5V6-HF Part Data Attributes
|
ABZT52B5V6-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ABZT52B5V6-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-10-15 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |