There are no models available for this part yet.
Overview of ABW 16S by Adam Equipment Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for ABW 16S by Adam Equipment Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK6624
|
Newark | Wahdown Scale, Stainless Steel, 16Kg, Balance/Scale Type:Washdown, Load Weight Max:16Kg, Resolution (G):1G, Product Range:Aqua Abw-S Series Rohs Compliant: Yes |Adam Equipment ABW 16S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.7600 / $592.9200 | Buy Now | |
DISTI #
2342-ABW16S-ND
|
DigiKey | SCALE PARTS CNT/WEIGH Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$561.7500 | Buy Now |