ABV1215503R
Panasonic Electronic Components
Description: Snap Acting/Limit Switch, SPDT, Momentary, 2.4mm, Quick Connect Terminal, Short Roller Lever Actuator, Panel Mount, ROHS COMPLIANT

Overview of ABV1215503R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ABV1215503R by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ABV1215503R-ND
DigiKey SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 50 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $5.4560
$5.4560 Buy Now
Onlinecomponents.com Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 5A 250VAC 2.16N Screw Mount Automotive Carton RoHS: Compliant 0
  • 4 $7.6800
  • 10 $7.3000
  • 25 $4.8700
  • 50 $4.4900
  • 100 $4.1700
  • 250 $3.7900
  • 500 $3.7000
$3.7000 / $7.6800 Buy Now
DISTI # ABV1215503R
Avnet Abacus (Alt: ABV1215503R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 5A 250VAC 2.16N Screw Mount Automotive Carton RoHS: Compliant 0
  • 4 $7.6800
  • 10 $7.3000
  • 25 $4.8700
  • 50 $4.4900
  • 100 $4.1700
  • 250 $3.7900
  • 500 $3.7000
$3.7000 / $7.6800 Buy Now

CAD Models for ABV1215503R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABV1215503R by Panasonic Electronic Components

ABV1215503R
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
2.4 mm
Actuator Type
SHORT ROLLER LEVER
Body Breadth
10.3 mm
Body Height
15.9 mm
Body Length or Diameter
33 mm
Electrical Life
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
2.16 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
1.6 mm
Sealing
IP50; IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver (Ag)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. ABV1215503R
    Panasonic Electronic Components
    Snap Acting/Limit Switch, SPDT, Momentary, 2.4mm, Quick Connect Terminal, Short Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for ABV1215503R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABV1215503R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABV1215503R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ABV1215503R would you like to use for your alert(s)?
  • Please alert me when ABV1215503R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABV1215503R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABV1215503R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABV1215503R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABV1215503R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABV1215503R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: