Part Details for ABUP00100505121Y00 by Pulse Electronics Corporation
Overview of ABUP00100505121Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABUP00100505121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8737
|
Newark | For Ultra High Current Useunder 1 Ghz/T&r |Pulse ABUP00100505121Y00 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
553-ABUP00100505121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38935 In Stock |
|
$0.0268 / $0.1200 | Buy Now |
DISTI #
ABUP00100505121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 2A 55mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABUP00100505121Y00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0307 | Buy Now |
DISTI #
673-ABUP100505121Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0260 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0281 / $0.0322 | Buy Now |
DISTI #
000000000006431701
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 12000 | 0 |
|
$0.0279 / $0.0287 | Buy Now |
DISTI #
ABUP00100505121Y00
|
Avnet Abacus | Ferrite Chip Bead 120Ohm 2A 55mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABUP00100505121Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |