Part Details for ABU-200.0000MHZ-S-1-W-MJ-TY by Abracon Corporation
Overview of ABU-200.0000MHZ-S-1-W-MJ-TY by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ABU-200.0000MHZ-S-1-W-MJ-TY
ABU-200.0000MHZ-S-1-W-MJ-TY CAD Models
ABU-200.0000MHZ-S-1-W-MJ-TY Part Data Attributes
|
ABU-200.0000MHZ-S-1-W-MJ-TY
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABU-200.0000MHZ-S-1-W-MJ-TY
Abracon Corporation
Series - 7Th Overtone Quartz Crystal, 200MHz Nom, UM-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | UM-1, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - 7TH OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 140 Ω | |
Surface Mount | YES |