Part Details for ABU-10.0000MHZ-S-N-7-H-L-P by Abracon Corporation
Overview of ABU-10.0000MHZ-S-N-7-H-L-P by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ABU-10.0000MHZ-S-N-7-H-L-P
ABU-10.0000MHZ-S-N-7-H-L-P CAD Models
ABU-10.0000MHZ-S-N-7-H-L-P Part Data Attributes
|
ABU-10.0000MHZ-S-N-7-H-L-P
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABU-10.0000MHZ-S-N-7-H-L-P
Abracon Corporation
Series - Fundamental Quartz Crystal, 10MHz Nom, UM-1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | UM-1, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FOAM | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 15 ppm | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Series Resistance | 60 Ω |