ABU-10.0000MHZ-S-A-R5-L1-TY
Abracon Corporation
Description: Series - Fundamental Quartz Crystal, 10MHz Nom, UM-1, 3 PIN

Overview of ABU-10.0000MHZ-S-A-R5-L1-TY by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for ABU-10.0000MHZ-S-A-R5-L1-TY by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABU-10.0000MHZ-S-A-R5-L1-TY by Abracon Corporation

ABU-10.0000MHZ-S-A-R5-L1-TY
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
UM-1, 3 PIN
Reach Compliance Code
compliant
Additional Feature
TRAY
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.0005%
Frequency Tolerance
50 ppm
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Series Resistance
60 Ω
Want to compare parts?
  1. ABU-10.0000MHZ-S-A-R5-L1-TY
    Abracon Corporation
    Series - Fundamental Quartz Crystal, 10MHz Nom, UM-1, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABU-10.0000MHZ-S-A-R5-L1-TY by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABU-10.0000MHZ-S-A-R5-L1-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABU-10.0000MHZ-S-A-R5-L1-... would you like to use for your alert(s)?
  • Please alert me when ABU-10.0000MHZ-S-A-R5-L1-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABU-10.0000MHZ-S-A-R5-L1-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABU-10.0000MHZ-S-A-R5-L1-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABU-10.0000MHZ-S-A-R5-L1-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABU-10.0000MHZ-S-A-R5-L1-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABU-10.0000MHZ-S-A-R5-L1-TY by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: