Part Details for ABU-10.0000MHZ-A-2-Y-V-P by Abracon Corporation
Overview of ABU-10.0000MHZ-A-2-Y-V-P by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for ABU-10.0000MHZ-A-2-Y-V-P
ABU-10.0000MHZ-A-2-Y-V-P CAD Models
ABU-10.0000MHZ-A-2-Y-V-P Part Data Attributes
|
ABU-10.0000MHZ-A-2-Y-V-P
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABU-10.0000MHZ-A-2-Y-V-P
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, UM-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | UM-1, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | FOAM | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |