-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABT-8-50-1-TCT-ND
|
DigiKey | BALUN 45MHZ-870MHZ 50/50 MODULE Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1966 / $0.8100 | Buy Now |
DISTI #
ABT-8-50-1-T
|
Avnet Americas | BALUN 45MHZ-870MHZ 50/50 MODULE - Tape and Reel (Alt: ABT-8-50-1-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1562 / $0.1925 | Buy Now |
DISTI #
ABT-8-50-1-T
|
Avnet Americas | Wirewound Inductor, 800 Milliohm, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: ABT-8-50-1-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1925 | Buy Now |
DISTI #
815-ABT-8-50-1-T
|
Mouser Electronics | Signal Conditioning 45-870 MHZ ABT-8 SMD RoHS: Compliant | 1995 |
|
$0.2080 / $0.8300 | Buy Now |
|
Future Electronics | BALUN 45MHZ-870MHZ 50/50 MODULE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.2069 / $0.2578 | Buy Now |
DISTI #
85539349
|
Verical | RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2442 | Americas - 6000 |
|
$0.2815 / $0.3351 | Buy Now |
DISTI #
ABT-8-50-1-T
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 8000 |
|
RFQ | |
DISTI #
ABT-8-50-1-T
|
Avnet Abacus | Wirewound Inductor, 800 Milliohm, 200 mA, 0805 [2012 Metric] - Tape and Reel (Alt: ABT-8-50-1-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
6000 In Stock |
|
$0.2069 / $0.2578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABT-8-50-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABT-8-50-1-T
Abracon Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Manufacturer Series | ABT-8 | |
Transformer Type | RF TRANSFORMER |