Part Details for ABSS138ESL-HF by Comchip Technology Corporation Ltd
Overview of ABSS138ESL-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABSS138ESL-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ABSS138ESL-HFTR-ND
|
DigiKey | AUTOMOTIVE MOSFET N-CH 50V 0.36A Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0672 / $0.0814 | Buy Now |
DISTI #
750-ABSS138ESL-HF
|
Mouser Electronics | Comchip Technology AUTOMOTIVE MOSFET N-CH 50V 0.36A DFN1006-3 RoHS: Compliant | 0 |
|
$0.0750 / $0.0800 | Order Now |
|
NAC | AUTOMOTIVE MOSFET N-CH 50V 0.36A DFN1006-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0720 / $0.1700 | Buy Now |