Part Details for ABSM6-FREQ-18-R100-A-H5-Z-O-T by Abracon Corporation
Overview of ABSM6-FREQ-18-R100-A-H5-Z-O-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Part Details for ABSM6-FREQ-18-R100-A-H5-Z-O-T
ABSM6-FREQ-18-R100-A-H5-Z-O-T CAD Models
ABSM6-FREQ-18-R100-A-H5-Z-O-T Part Data Attributes
|
ABSM6-FREQ-18-R100-A-H5-Z-O-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM6-FREQ-18-R100-A-H5-Z-O-T
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 25.01MHz Min, 75MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 25.01 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L13XB4.85XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | |
Surface Mount | YES |