Part Details for ABSM32B-24.576MHZ-BY-T by Abracon Corporation
Overview of ABSM32B-24.576MHZ-BY-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABSM32B-24.576MHZ-BY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35654633
|
Verical | Crystal 24.576MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1646 | Americas - 1000 |
|
$0.4132 | Buy Now |
DISTI #
C1S101600631165
|
Chip1Stop | Resonators | 1000 |
|
$0.4900 | Buy Now |