Part Details for ABSM-FREQ-S-R060-E-3-Z by Abracon Corporation
Overview of ABSM-FREQ-S-R060-E-3-Z by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ABSM-FREQ-S-R060-E-3-Z
ABSM-FREQ-S-R060-E-3-Z CAD Models
ABSM-FREQ-S-R060-E-3-Z Part Data Attributes
|
ABSM-FREQ-S-R060-E-3-Z
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM-FREQ-S-R060-E-3-Z
Abracon Corporation
Series - Fundamental Quartz Crystal, 9MHz Min, 13MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 13 MHz | |
Operating Frequency-Min | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.2XB4.7XH4.3 (mm)/L0.52XB0.19XH0.17 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |