Part Details for ABSC27AB0210PN by AB Connectors Ltd
Overview of ABSC27AB0210PN by AB Connectors Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABSC27AB0210PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8516
|
Newark | Circular Connector, Mil-Pp Push-Pull, Ip68, Circular Military, Mil Pp Series, Receptacle, 10, Pin Rohs Compliant: Yes |Tt Electronics/ab Connectors ABSC27AB0210PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.7300 / $116.5700 | Buy Now |
Part Details for ABSC27AB0210PN
ABSC27AB0210PN CAD Models
ABSC27AB0210PN Part Data Attributes
|
ABSC27AB0210PN
AB Connectors Ltd
Buy Now
Datasheet
|
Compare Parts:
ABSC27AB0210PN
AB Connectors Ltd
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AB CONNECTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |