ABS4
Description: Bridge Rectifier Diode,

Overview of ABS4 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ABS4 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-ABS4-ND
DigiKey BRIDGE 1-PH SO-DIL 400V 0.8A Min Qty: 5000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.0353
$0.0353 Buy Now
DISTI # 637-ABS4
Mouser Electronics Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 400V, 0.8A, 150C RoHS: Compliant 4457
  • 1 $0.2100
  • 10 $0.1510
  • 100 $0.1320
  • 5,000 $0.0350
$0.0350 / $0.2100 Buy Now
Onlinecomponents.com Bridge - Single Phase - SO-DIL ABS 4mm - 400V - 0.8A RoHS: Compliant 0
  • 5,000 $0.0270
  • 10,000 $0.0253
  • 25,000 $0.0241
  • 50,000 $0.0227
  • 100,000 $0.0213
  • 150,000 $0.0210
  • 250,000 $0.0206
  • 500,000 $0.0203
$0.0203 / $0.0270 Buy Now
DISTI # 78440203
Verical Diode Rectifier Bridge Single 400V 1A 4-Pin Case ABS T/R Min Qty: 1860 Package Multiple: 10 Americas - 4730
  • 1,860 $0.0378
  • 5,000 $0.0350
$0.0350 / $0.0378 Buy Now
DISTI # ABS4-DIO
TME Bridge rectifier: single-phase, 400V, If: 1A, Ifsm: 25A, ABS, SMT Min Qty: 10 4738
  • 10 $0.0832
  • 50 $0.0399
  • 250 $0.0359
  • 1,000 $0.0317
  • 5,000 $0.0285
$0.0285 / $0.0832 Buy Now
ComSIT USA SMD SINGLE PHASE DIODE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon RoHS: Compliant Stock EU - 4900
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for ABS4 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABS4 by Diotec Semiconductor AG

ABS4
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diotec
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
27 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Finish
TIN SILVER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. ABS4
    Diotec Semiconductor AG
    Bridge Rectifier Diode,
    VS

Related Parts for ABS4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABS4 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABS4 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of ABS4 would you like to use for your alert(s)?
  • Please alert me when ABS4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABS4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABS4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABS4 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: