-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7057
|
Newark | Parallel - Fundamental Quartz Crystal |Abracon ABS25-32.768KHZ-6 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 2769 |
|
$0.7870 / $1.2700 | Buy Now |
DISTI #
2266-ABS25-32.768KHZ-6-ND
|
DigiKey | Parallel - Fundamental Quartz Cr Min Qty: 90 Container: Bulk MARKETPLACE PRODUCT |
2769 In Stock |
|
$0.7500 / $0.8200 | Buy Now |
|
Onlinecomponents.com | SMD Low Profile Crystal - 32.768 kHz - ±20ppm Tolerance - 6pF - 50 kOhms ESR - 4-SOJ - 5.50mm Pitch - Bulk. |
2769 Partner Stock |
|
$1.4900 / $2.5900 | Buy Now |
DISTI #
ABS25-32.768KHZ-6
|
TME | Resonator: ceramic, 32.768kHz, ±20ppm, 6pF, SMD, 8x3.8x2.5mm Min Qty: 1 | 1004 |
|
$0.3670 / $0.7480 | Buy Now |
|
Master Electronics | SMD Low Profile Crystal - 32.768 kHz - ±20ppm Tolerance - 6pF - 50 kOhms ESR - 4-SOJ - 5.50mm Pitch - Bulk. |
2769 Partner Stock |
|
$1.4900 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS25-32.768KHZ-6
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.768KHZ-6
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER |