-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2057
|
Newark | Crystal, 32.768Khz, 7Pf, 4.1 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.1Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs09 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS09-32.768KHZ-7-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1555 |
|
$0.8380 / $1.1300 | Buy Now |
DISTI #
89M4973
|
Newark | Crystal, 32.768Khz, 7Pf, 4.1 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.1Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs09 Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABS09-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 / $0.8360 | Buy Now |
DISTI #
14N8753
|
Newark | Crystal, 32.768Khz, 7Pf, 4.1 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.1Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs09 Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABS09-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9350 | Buy Now |
DISTI #
13AC8085
|
Newark | Crystal, 32.768Khz, 7Pf, 4.1 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.1Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs09 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS09-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8690 | Buy Now |
DISTI #
535-9540-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46366 In Stock |
|
$0.7303 / $1.2700 | Buy Now |
DISTI #
ABS09-32.768KHZ-7-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 4.1mm x 1.5mm, 7 pF, 20 ppm, ABS09 - Tape and Reel (Alt: ABS09-32.768KHZ-7-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.6542 / $0.8408 | Buy Now |
DISTI #
815-ABS09-32.768K7T
|
Mouser Electronics | Crystals 32.768 KHZ 7PF SMD RoHS: Compliant | 7058 |
|
$0.7430 / $1.2100 | Buy Now |
DISTI #
V36:1790_09154528
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks Date Code: 2402 | Americas - 15000 |
|
$0.6548 / $0.7026 | Buy Now |
DISTI #
V72:2272_09154528
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2402 Container: Cut Strips | Americas - 2960 |
|
$0.7096 / $1.1976 | Buy Now |
DISTI #
73885233
|
RS | Crystal, low profile, 32.7680KHZ 7PF SMD, 4.1x1.5x0.9mm, ABS09 Series | Abracon ABS09-32.768KHz-7-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS09-32.768KHZ-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS09-32.768KHZ-7-T
Abracon Corporation
CRYSTAL 32.7680KHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABS09-32.768KHZ-7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS09-32.768KHZ-7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS09-32.768KHZ-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS09-32.768KHZ-7-T vs ABS09-32.768KHZ-7 |