-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 3PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7533
|
Newark | Crystal, 32.768Khz, 3Pf, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:3Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07W Series Rohs Compliant: Yes |Abracon ABS07W-32.768KHZ-K-1-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 14 |
|
$1.5410 / $1.6750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11696 |
|
RFQ | |
DISTI #
ABS07W-32.768KHZ-K-1-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 3 pF, 10 ppm, ABS07W - Tape and Reel (Alt: ABS07W-32.768KHZ-K-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07W-32.768KHZ-K-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07W-32.768KHZ-K-1-T
Abracon Corporation
CRYSTAL 32.7680KHZ 3PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 3 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 60000 Ω | |
Surface Mount | YES |