-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABS07AIG-32.768KHZ-9-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ
|
Avnet Americas | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3150 | Buy Now |
DISTI #
815-S07AIG-32.768-9T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 9PF SMD RoHS: Compliant | 3713 |
|
$0.2960 / $0.6400 | Buy Now |
|
Future Electronics | ABS07AIG-32.768KHZ-9-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 9pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
7354 In Stock |
|
$0.2535 / $0.2996 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ9T
|
TTI | Crystals 32.768 KHZ 9PF 20PPM -40+125 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2540 / $0.3020 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ-9-T
|
Avnet Abacus | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ-9-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 32.768kHz 9pF 20ppm SMD3215-2P Crystals ROHS | 3 |
|
$1.1262 / $1.8272 | Buy Now |
|
Master Electronics | Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 9pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
7354 In Stock |
|
$0.2535 / $0.2996 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.3133 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07AIG-32.768KHZ-9-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07AIG-32.768KHZ-9-T
Abracon Corporation
CRYSTAL 32.768KHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |