-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13358-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2945 / $0.5600 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ
|
Avnet Americas | Crystal, AEC-Q200, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 20 ppm, ABS07AIG - Tape and Reel (Alt: ABS07AIG-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2499 | Buy Now |
DISTI #
815-S07AIG-32.7687DT
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 7PF SMD RoHS: Compliant | 3374 |
|
$0.2860 / $0.6200 | Buy Now |
DISTI #
V72:2272_16395698
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 80000Ohm 2-Pin Mini-CSMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 20356 |
|
$0.2565 / $0.2783 | Buy Now |
|
Future Electronics | ABS07AIG Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3895 In Stock |
|
$0.2504 / $0.2910 | Buy Now |
DISTI #
61757709
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 80000Ohm 2-Pin Mini-CSMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2145 | Americas - 20356 |
|
$0.2783 | Buy Now |
DISTI #
61161503
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 80000Ohm 2-Pin Mini-CSMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2137 | Americas - 3000 |
|
$0.3465 / $0.3783 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ-7-D-T
|
Avnet Abacus | Crystal, AEC-Q200, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 20 ppm, ABS07AIG - Tape and Reel (Alt: ABS07AIG-32.768KHZ-7-D-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3895 In Stock |
|
$0.2504 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07AIG-32.768KHZ-7-D-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07AIG-32.768KHZ-7-D-T
Abracon Corporation
CRYSTAL 32.768KHZ 7PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 60000 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABS07AIG-32.768KHZ-7-D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS07AIG-32.768KHZ-7-D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABS07AIG-32.768KHZ-7-T | Abracon Corporation | Check for Price | CRYSTAL 32.768KHZ 7PF SMD | ABS07AIG-32.768KHZ-7-D-T vs ABS07AIG-32.768KHZ-7-T |