-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13354-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3750 / $0.7200 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ
|
Avnet Americas | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4235 | Buy Now |
DISTI #
815-S07AIG-32.76871T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 7PF SMD RoHS: Compliant | 1115 |
|
$0.3930 / $0.7400 | Buy Now |
DISTI #
73885227
|
RS | Crystal, auto & industrial grade, 32.768KHZ 7PF SMD, ABS07AIG Series | Abracon ABS07AIG-32.768KHz-7-1-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | ABS07AIG-32.768kHz-7-1-T RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 32.768KHZ ±10ppm - 7pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.6320 / $0.7320 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 52 |
|
$0.7140 / $2.3800 | Buy Now |
DISTI #
ABS07AIG32.768KHZ71T
|
TTI | Crystals 32.768 KHZ 7PF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3670 / $0.3890 | Buy Now |
|
Ameya Holding Limited | CRYSTAL 32.768KHZ 7PF SMD | 2209 |
|
RFQ | |
DISTI #
ABS07AIG-32.768KHZ-7-1-T
|
Avnet Abacus | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ-7-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07AIG-32.768KHZ-7-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07AIG-32.768KHZ-7-1-T
Abracon Corporation
CRYSTAL 32.768KHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |