-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABS07AIG-32.768KHZ-6-D-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9959 In Stock |
|
$0.2628 / $0.5600 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ
|
Avnet Americas | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
815-S07AIG-32.76-6DT
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant | 7362 |
|
$0.2550 / $0.6000 | Buy Now |
DISTI #
V36:1790_16395571
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 80000Ohm 2-Pin Mini-CSMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2241 | Americas - 6000 |
|
$0.1196 / $0.2456 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.2566 / $0.3000 | Buy Now |
DISTI #
66418317
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 80000Ohm 2-Pin Mini-CSMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 6000 |
|
$0.1196 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ-6-D-T
|
Avnet Abacus | - Tape and Reel (Alt: ABS07AIG-32.768KHZ-6-D-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07AIG-32.768KHZ-6-D-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07AIG-32.768KHZ-6-D-T
Abracon Corporation
CRYSTAL 32.768KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 60000 Ω | |
Surface Mount | YES |