-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8166
|
Newark | Crystal, Aec-Q200, 32.768Khz, 3.2X1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07Aig Series, Operating Rohs Compliant: Yes |Abracon ABS07AIG-32.768KHZ-6-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3390 |
|
$0.6240 / $0.9050 | Buy Now |
DISTI #
535-13355-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.3750 / $0.7200 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ
|
Avnet Americas | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3400 / $0.4235 | Buy Now |
DISTI #
51AC8166
|
Avnet Americas | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Product that comes on tape, but is not reeled (Alt: 51AC8166) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
815-S07AIG32.768-61T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant | 13091 |
|
$0.4200 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 32.768KHZ ±10ppm - 6pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.3415 / $0.3929 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ-6-1-T
|
Avnet Abacus | Automotive & Industrial Grade 32.768kHz SMD Low Profile Crystal - Tape and Reel (Alt: ABS07AIG-32.768KHZ-6-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Automotive & Industrial SMD Crystal - 32.768KHZ ±10ppm - 6pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.3415 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07AIG-32.768KHZ-6-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07AIG-32.768KHZ-6-1-T
Abracon Corporation
CRYSTAL 32.768KHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |