-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8165
|
Newark | Crystal, Aec-Q200, 32.768Khz, 3.2X1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07Aig Series, Operating Rohs Compliant: Yes |Abracon ABS07AIG-32.768KHZ-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8036 |
|
$0.8630 | Buy Now |
DISTI #
98AK5229
|
Newark | Crystal, Aec-Q200, 32.768Khz, 3.2X1.5Mm Rohs Compliant: Yes |Abracon ABS07AIG-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3610 / $0.4680 | Buy Now |
DISTI #
535-ABS07AIG-32.768KHZ-1-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20769 In Stock |
|
$0.3556 / $0.6800 | Buy Now |
DISTI #
ABS07AIG-32.768KHZ
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ABS07AIG-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3259 | Buy Now |
DISTI #
815-S07AIG-32.768-1T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 12.5PF SMD RoHS: Compliant | 4356 |
|
$0.3930 / $0.6800 | Buy Now |
|
Future Electronics | 32.768kHz ±10ppm Crystal 12.5pF 80 kOhms RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal - 32.768KHZ ±10ppm - 12.5pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
8900 In Stock |
|
$0.3338 / $0.3817 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 563 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | 450 |
|
$0.7150 / $2.2000 | Buy Now | |
DISTI #
ABS07AIG-32.768KHZ1T
|
TTI | Crystals 32.768 KHZ SMD 3215 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07AIG-32.768KHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07AIG-32.768KHZ-1-T
Abracon Corporation
CRYSTAL 32.768KHZ 12.5PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |