Part Details for ABS071-32.768KHZ-6-T by Abracon Corporation
Overview of ABS071-32.768KHZ-6-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABS071-32.768KHZ-6-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9331
|
Newark | Parallel - Fundamental Quartz Crystal, 0.032768Mhz Nom |Abracon ABS071-32.768KHZ-6-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $1.3800 | Buy Now |
DISTI #
2266-ABS071-32.768KHZ-6-T-ND
|
DigiKey | ABS071-32.768KHZ-6-T Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5550 In Stock |
|
$0.4500 / $0.4900 | Buy Now |
|
Onlinecomponents.com | SMD Low Profile Crystal - 32.768 kHz - ±20ppm Tolerance - 6pF - 70 kOhms ESR - 2-SMD - No Lead. |
5550 Partner Stock |
|
$0.4180 / $0.6536 | Buy Now |
|
Master Electronics | SMD Low Profile Crystal - 32.768 kHz - ±20ppm Tolerance - 6pF - 70 kOhms ESR - 2-SMD - No Lead. |
5550 Partner Stock |
|
$0.4180 / $0.6536 | Buy Now |
Part Details for ABS071-32.768KHZ-6-T
ABS071-32.768KHZ-6-T CAD Models
ABS071-32.768KHZ-6-T Part Data Attributes:
|
ABS071-32.768KHZ-6-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS071-32.768KHZ-6-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.65 (mm)/L0.126XB0.059XH0.026 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |