-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8161
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07-Lr Series, Operating Rohs Compliant: Yes |Abracon ABS07-LR-32.768KHZ-6-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9018 |
|
$1.2700 / $1.5500 | Buy Now |
DISTI #
73AJ0957
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-LR-32.768KHZ-6-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.0500 | Buy Now |
DISTI #
56AC7522
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2Mm X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07-Lr Series Rohs Compliant: Yes |Abracon ABS07-LR-32.768KHZ-6-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 | Buy Now |
DISTI #
535-12943-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43064 In Stock |
|
$0.8939 / $1.3600 | Buy Now |
DISTI #
ABS07-LR-32.768KHZ
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 10 ppm, ABS07-LR - Tape and Reel (Alt: ABS07-LR-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7480 / $0.9702 | Buy Now |
DISTI #
815-ABS07LR32.76-61T
|
Mouser Electronics | Crystals 32.768 KHZ 6PF SMD RoHS: Compliant | 32008 |
|
$0.8580 / $1.3600 | Buy Now |
DISTI #
V36:1790_16395917
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 50000Ohm 2-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Date Code: 2410 | Americas - 18000 |
|
$0.7193 / $0.7375 | Buy Now |
DISTI #
V72:2272_16395917
|
Arrow Electronics | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 50000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2410 Container: Cut Strips | Americas - 3000 |
|
$0.8079 / $1.1302 | Buy Now |
DISTI #
73885230
|
RS | Crystal, ultra low profile, 32.7680KHZ 6PF SMD, 3.2x1.5x0.38mm, ABS07L Series | Abracon ABS07-LR-32.768KHz-6-1-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $0.9700 | RFQ |
|
Future Electronics | ABS07-LR Series 32.768 kHz ±10 ppm 6 pF -40 to 85°C Low ESR Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-LR-32.768KHZ-6-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-LR-32.768KHZ-6-1-T
Abracon Corporation
CRYSTAL 32.768KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |