-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS06L-32.768KHZ-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 12.5 pF, 20 ppm, ABS06L - Tape and Reel (Alt: ABS06L-32.768KHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06L-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06L-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0072% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.2mm x 0.38mm | |
Series Resistance | 100000 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABS06L-32.768KHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS06L-32.768KHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS06L-32.768KHZ-9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS06L-32.768KHZ-T vs ABS06L-32.768KHZ-9 |