-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1144
|
Newark | Crystal 32.7680Khz 6Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS06-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now |
DISTI #
535-ABS06-32.768KHZ-6-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9995 In Stock |
|
$0.7363 / $1.2300 | Buy Now |
DISTI #
ABS06-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 6 pF, 20 ppm, ABS06 - Tape and Reel (Alt: ABS06-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7344 / $1.0780 | Buy Now |
DISTI #
815-ABS06-32.768-6T
|
Mouser Electronics | Crystals 32.768 KHZ 6.0PF 20PPM -40+85C RoHS: Compliant | 14575 |
|
$0.7920 / $1.1100 | Buy Now |
DISTI #
V72:2272_09153747
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2945 |
|
$0.8976 / $0.9892 | Buy Now |
|
Future Electronics | ABR06 Series CRYSTAL 32.768 kHz 20ppm Crystal 6pF 90 kOhms SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.7610 / $1.1130 | Buy Now |
DISTI #
63514397
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 2225 | Americas - 2945 |
|
$0.8976 / $0.9892 | Buy Now |
DISTI #
ABS06-32.768KHZ-6-T
|
TTI | Crystals 32.768 KHZ 6.0PF 20PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9600 | Buy Now |
DISTI #
ABS06-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 6 pF, 20 ppm, ABS06 - Tape and Reel (Alt: ABS06-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7344 / $1.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS06-32.768KHZ-6-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06-32.768KHZ-6-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0072% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |