-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7512
|
Newark | Crystal, 32.768Khz, 4Pf, 1.6X1Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 1.6Mm X 1Mm, Frequency Stability +/-:-, Load Capacitance:4Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs05W Series, Operating Temperature Max:85°Crohs Compliant: Yes |Abracon ABS05W-32.768KHZ-D-2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 967 |
|
$2.0500 / $2.1700 | Buy Now |
DISTI #
73AJ0948
|
Newark | Crystal, 32.768Khz, 4Pf, Smd, 1.6Mm X 1Mm Rohs Compliant: Yes |Abracon ABS05W-32.768KHZ-D-2-T Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2900 / $1.6300 | Buy Now |
DISTI #
535-14310-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7426 In Stock |
|
$1.3630 / $2.2700 | Buy Now |
DISTI #
56AC7512
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 4 pF, 20 ppm, ABS05W - Product that comes on tape, but is not reeled (Alt: 56AC7512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 967 Partner Stock |
|
$2.2200 / $2.3600 | Buy Now |
DISTI #
815-ABS05W32.768KD2T
|
Mouser Electronics | Crystals 32.768 KHZ 4.0PF -40+105C RoHS: Compliant | 28344 |
|
$1.2900 / $1.9600 | Buy Now |
|
Future Electronics | ABS05W Series 1.6 x 1 x 0.5 mm 32.768 kHz ±20 ppm -40 to +85°C SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 32.768KHZ ±20ppm - 4pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
20451 In Stock |
|
$1.1200 / $1.5900 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.9702 / $2.3520 | Buy Now | |
DISTI #
ABS05W-32.768KHZ-D2T
|
TTI | Crystals 32.768 KHZ 4.0PF -40+105C RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS05W-32.768KHZ-D-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS05W-32.768KHZ-D-2-T
Abracon Corporation
CRYSTAL 32.768KHZ 4PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1mm x 0.5mm | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |