-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5545
|
Newark | Crystal, 32.768Khz, 4Pf, Smd, 1.6Mm X1Mm Rohs Compliant: Yes |Abracon ABS05-32.768KHZ-X-T5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9970 |
|
$0.8860 / $1.2600 | Buy Now |
DISTI #
535-ABS05-32.768KHZ-X-T5CT-ND
|
DigiKey | CRYSTAL 32.768KHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3024 In Stock |
|
$0.5209 / $1.0000 | Buy Now |
DISTI #
ABS05-32.768KHZ-X-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 4 pF, 20 ppm, ABS05 Series - Tape and Reel (Alt: ABS05-32.768KHZ-X-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4624 / $0.5883 | Buy Now |
DISTI #
815-ABS0532768KHZXT5
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ4PF SMD RoHS: Compliant | 7309 |
|
$0.5140 / $0.9900 | Buy Now |
|
Future Electronics | ABS05 Series 32.768 kHz ±20ppm 4pF 90 kOhms Fundamental Crystal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.4700 / $0.6076 | Buy Now |
|
Master Electronics | RoHS: Compliant |
999000 Partner Stock |
|
$0.4700 / $0.6076 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.6000 / $0.6429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS05-32.768KHZ-X-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS05-32.768KHZ-X-T5
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.0mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |