-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8619
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 1.2 X 1Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:1Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs04W Series Rohs Compliant: Yes |Abracon ABS04W-32.768KHZ-6-D2-T5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3293 |
|
$2.6100 | Buy Now |
DISTI #
73AC8620
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 1.2 X 1Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 1.2Mm X 1Mm, Frequency Stability +/-:1Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs04W Series Rohs Compliant: Yes |Abracon ABS04W-32.768KHZ-6-D2-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.1500 | Buy Now |
DISTI #
535-14814-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2010 In Stock |
|
$1.9314 / $3.1900 | Buy Now |
DISTI #
ABS04W-32.768KHZ-6-D2-T5
|
Avnet Americas | Crystal 32.768kHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ABS04W-32.768KHZ-6-D2-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.6750 / $2.2065 | Buy Now |
DISTI #
73AC8619
|
Avnet Americas | Crystal 32.768kHz 6pF 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 73AC8619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 3293 Partner Stock |
|
$2.5400 / $3.1600 | Buy Now |
DISTI #
815-04W-32.768-6-D2T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant | 5230 |
|
$1.7900 / $2.3100 | Buy Now |
|
Future Electronics | CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.8800 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS04W-32.768KHZ-6-D2-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS04W-32.768KHZ-6-D2-T5
Abracon Corporation
CRYSTAL 32.768KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.2mm x 1mm x 0.35mm | |
Series Resistance | 75000 Ω | |
Surface Mount | YES |