Part Details for ABS-25 by Eaton Bussmann
Overview of ABS-25 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB | |
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB |
Price & Stock for ABS-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1373
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann ABS-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$61.6600 / $68.8800 | Buy Now |
DISTI #
283-ABS-25-ND
|
DigiKey | FUSE SMALL DIMENSION Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7280 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$34.0600 / $44.0100 | Buy Now | |
DISTI #
ABS-25-EATON
|
TME | Fuse: fuse, quick blow, 25A, 250VAC, 125VDC, 6.4x31.7mm Min Qty: 5 | 0 |
|
$53.9000 | RFQ |
DISTI #
000000000001187447
|
Sager | Specialty Fuses ABS-25 Min Qty: 5 | 0 |
|
$36.0900 / $40.4700 | Buy Now |
|
Master Electronics |
4 Partner Stock |
|
$34.0600 / $44.0100 | Buy Now |