Part Details for ABS-221-RC by SPC Multicomp
Results Overview of ABS-221-RC by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABS-221-RC Information
ABS-221-RC by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB | |
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB |
Price & Stock for ABS-221-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6317
|
Newark | Speaker, 3W, 9Khz, Driver Type:Miniature, Impedance:8Ohm, Power Rating Nom:1.5W, Resonant Freque... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$0.7840 | Buy Now |
DISTI #
41526255
|
Verical | ABS-221-RC Min Qty: 64 Package Multiple: 1 | Americas - 103 |
|
$1.2802 / $1.3402 | Buy Now |