Part Details for ABS+1.75-NATURAL by Devil Design
Overview of ABS+1.75-NATURAL by Devil Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB | |
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB |
Price & Stock for ABS+1.75-NATURAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV-ABS+1.75-N
|
TME | Filament: ABS+, Ø: 1.75mm, natural, 230÷240°C, 1kg Min Qty: 1 | 11 |
|
$18.7500 / $22.9900 | Buy Now |