Part Details for ABR5006 by EIC Semiconductor Inc
Overview of ABR5006 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABR5006
ABR5006 CAD Models
ABR5006 Part Data Attributes
|
ABR5006
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ABR5006
EIC Semiconductor Inc
Bridge Rectifier Diode, 50A, 400V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for ABR5006
This table gives cross-reference parts and alternative options found for ABR5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABR5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5004W | 400V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | ABR5006 vs KBPC5004W |
KBPC5004T | 400V 50A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | ABR5006 vs KBPC5004T |